Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLASER
Manufacturer Part No3188
Order Code3377433
Product RangeLaser - Combination Spanners
Also Known AsGTIN UPC EAN: 5018341031886
Your Part Number
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £44.880 |
Price for:Each
Minimum: 1
Multiple: 1
£44.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASER
Manufacturer Part No3188
Order Code3377433
Product RangeLaser - Combination Spanners
Also Known AsGTIN UPC EAN: 5018341031886
Technical Datasheet
AF Size - Metric43mm
AF Size - Imperial-
Length470mm
Product RangeLaser - Combination Spanners
SVHCTo Be Advised
Product Overview
- Large offset metric combination wrench
- Made from chrome vanadium
- Satin finish
- Equal sizes at both ends
Technical Specifications
AF Size - Metric
43mm
Length
470mm
SVHC
To Be Advised
AF Size - Imperial
-
Product Range
Laser - Combination Spanners
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.275
