Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerLASCAR
Manufacturer Part NoSP5 -GFX1
Order Code9932976
Technical Datasheet
Supply Voltage Min4.5VDC
Supply Voltage Max5.5VDC
Backlighting ColourYellow / Green
No. of Digits / Alpha-
Display Size34mm x 46mm
Screen Size0.39"
Panel Cutout Height35mm
Panel Cutout Width47mm
Panel Cutout Diameter-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
Product Overview
- 128 x 64 pixel, wide viewing angle
- 6 O'clock viewing direction
- Yellow-green LED backlighting
- Serial data interfaces
- Supplied with splashproof seal
- Ratchet fixing clip
Technical Specifications
Supply Voltage Min
4.5VDC
Backlighting Colour
Yellow / Green
Display Size
34mm x 46mm
Panel Cutout Height
35mm
Panel Cutout Diameter
-
Operating Temperature Max
50°C
Supply Voltage Max
5.5VDC
No. of Digits / Alpha
-
Screen Size
0.39"
Panel Cutout Width
47mm
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029483