Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
.
.
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £25.250 |
| 5+ | £24.750 |
| 10+ | £24.240 |
| 20+ | £23.740 |
Price for:Each
Minimum: 1
Multiple: 1
£25.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
A low-cost data logger that measures and stores temperature readings. The data logger can be configured and the stored data downloaded by plugging the module into a PC's USB port and running the control software (available as a free download from www.easylogusb.com). The downloaded data can be graphed, printed and exported to other applications.
- Stores up to 4000 temperature readings
- 30 days continuous use from a single battery
- Downloadable software supports Windows XP/Vista/7&8
- Measurement in <DegreeC/> or <Degree/>F
- Programmable logger name
- Programmable high and low alarm limits
- Red / Green alarm status indication at the push of a button
Applications
Test & Measurement, Transportation, Food & Drink, Building & Site Monitoring
Contents
Data Logger and CR1620 Battery
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056699