Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No83881109
Order Code4731036
Product RangeFLEXIMARK Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | £49.560 |
5+ | £45.320 |
Price for:Pack of 12
Minimum: 1
Multiple: 1
£49.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No83881109
Order Code4731036
Product RangeFLEXIMARK Series
Technical Datasheet
Cable Clamp / Clip TypeThermo Clip
Internal Diameter23mm
Cable Clamp / Clip MaterialThermochromic Masterbatch, PP (Polypropylene)
Cable Clamp / Clip ColourViolet
External Length30mm
External Width16.9mm
Height14mm
Product RangeFLEXIMARK Series
Technical Specifications
Cable Clamp / Clip Type
Thermo Clip
Cable Clamp / Clip Material
Thermochromic Masterbatch, PP (Polypropylene)
External Length
30mm
Height
14mm
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
23mm
Cable Clamp / Clip Colour
Violet
External Width
16.9mm
Product Range
FLEXIMARK Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.134