Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLAPP
Manufacturer Part No70250205 + 10190000
Order Code2074947
Technical Datasheet
Product Range-
Connector MountingCable Mount
No. of Contacts6Contacts
No. of Rows2Rows
Contact GenderPin
Contact Termination Type-
Connector Shell Size-
Contact Material-
Contact Plating-
Technical Specifications
Product Range
-
Gender
Plug
No. of Rows
2Rows
Contact Termination Type
-
Contact Material
-
Connector Mounting
Cable Mount
No. of Contacts
6Contacts
Contact Gender
Pin
Connector Shell Size
-
Contact Plating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5