Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No52107840
Order Code1691711
Product RangeSKINDICHT RWV-M Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLAPP
Manufacturer Part No52107840
Order Code1691711
Product RangeSKINDICHT RWV-M Series
Technical Datasheet
Thread SizeM32 x 1.5
Cable Diameter Min16mm
Cable Diameter Max25mm
Cable Gland MaterialZinc Alloy
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP55
Product RangeSKINDICHT RWV-M Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thread Size
M32 x 1.5
Cable Diameter Max
25mm
Gland Colour
Metallic - Nickel Finish
Product Range
SKINDICHT RWV-M Series
Cable Diameter Min
16mm
Cable Gland Material
Zinc Alloy
IP / NEMA Rating
IP55
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1