Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No52105460
Order Code1617793
Product RangeSKINDICHT SHV-M FKM Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLAPP
Manufacturer Part No52105460
Order Code1617793
Product RangeSKINDICHT SHV-M FKM Series
Technical Datasheet
Thread SizeM20 x 1.5
Cable Diameter Min5.8mm
Cable Diameter Max6.8mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68
Product RangeSKINDICHT SHV-M FKM Series
Technical Specifications
Thread Size
M20 x 1.5
Cable Diameter Max
6.8mm
Gland Colour
Metallic - Nickel Finish
Product Range
SKINDICHT SHV-M FKM Series
Cable Diameter Min
5.8mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1