Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No52104583
Order Code1852483
Product RangeSKINDICHT ME-M ATEX Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLAPP
Manufacturer Part No52104583
Order Code1852483
Product RangeSKINDICHT ME-M ATEX Series
Technical Datasheet
Cable Diameter Min-
Cable Diameter Max-
Cable Gland MaterialBrass
Gland ColourGrey
IP / NEMA Rating-
Product RangeSKINDICHT ME-M ATEX Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Cable Diameter Min
-
Cable Gland Material
Brass
IP / NEMA Rating
-
SVHC
No SVHC (17-Jan-2022)
Cable Diameter Max
-
Gland Colour
Grey
Product Range
SKINDICHT ME-M ATEX Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1