Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No10.1360+10.940+10.2020+12.9546
Order Code9903216
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLAPP
Manufacturer Part No10.1360+10.940+10.2020+12.9546
Order Code9903216
Technical Datasheet
Product Range-
Connector MountingPanel Mount
No. of Contacts32Contacts
Contact GenderPin
No. of Rows4Rows
Contact Termination TypeScrew
Connector Shell Size-
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
-
Gender
Plug
Contact Gender
Pin
Contact Termination Type
Screw
Contact Material
Copper
SVHC
To Be Advised
Connector Mounting
Panel Mount
No. of Contacts
32Contacts
No. of Rows
4Rows
Connector Shell Size
-
Contact Plating
Silver Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5