Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLAPP
Manufacturer Part No10.0030
Order Code9903577
Technical Datasheet
Heavy Duty Connector TypeBase, Panel Mount
Rectangular Shell Size6B
For Use With6B Inserts & Hoods
Locking Type1 Lever
Connector Body MaterialAluminium Body
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount
For Use With
6B Inserts & Hoods
Connector Body Material
Aluminium Body
SVHC
No SVHC (17-Jan-2022)
Rectangular Shell Size
6B
Locking Type
1 Lever
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1