Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No0012641
Order Code1504146
Product RangeOLFLEX EB CY Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLAPP
Manufacturer Part No0012641
Order Code1504146
Product RangeOLFLEX EB CY Series
Technical Datasheet
Cable ShieldingScreened
No. of Cores3Core
Wire Gauge19AWG
Conductor Area CSA0.75mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourBlue
No. of Max Strands x Strand Size3 x 0.75mm²
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter6.5mm
Voltage Rating50VAC
Product RangeOLFLEX EB CY Series
Alternatives for 0012641
1 Product Found
Product Overview
The 0012641 from Lapp Kabel is a OLFLEX EB CY screened PVC control cable with blue outer sheath. It is used in explosive atmosphere with hazard type “i” (intrinsically safe). It provides space saving installation due to small cable diameters. Copper wire braid screening of OLFLEX EB CY protects signal transmission with in intrinsically safe circuits against electromagnetic interference. This cable complies with DIN EN 60079-14 section 12.2.2 (VDE 0165 part 1).
- CPR: Not Yet Qualified
- EMC compliant and CE marked
- Three cores with 0.75mm² per conductor
- PVC outer sheath
- Outer diameter of 6.5mm
- Copper index of 52Kg/Km
- Flame retardant according IEC 60332-1-2
- High degree of screening and low transfer impedance (maximum 250 ohm/Km at 30MHz)
- Nominal voltage of 300V/500V
- Temperature rating of -5°C to 70°C (occasional flexing) and -40°C to 80°C (fixed installation)
Applications
Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
19AWG
Reel Length (Imperial)
-
Jacket Colour
Blue
Conductor Material
Copper
External Diameter
6.5mm
Product Range
OLFLEX EB CY Series
No. of Cores
3Core
Conductor Area CSA
0.75mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
3 x 0.75mm²
Jacket Material
PVC
Voltage Rating
50VAC
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065544