Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No4180600
Order Code2918660
Product RangeOlflex Harmonized Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerLAPP
Manufacturer Part No4180600
Order Code2918660
Product RangeOlflex Harmonized Series
Technical Datasheet
Jacket MaterialPVC
Jacket ColourGreen, Yellow
Wire Gauge18AWG
Conductor Area CSA1mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
No. of Max Strands x Strand Size-
Voltage Rating500V
Conductor MaterialTinned Copper
External Diameter2.8mm
Approval SpecificationCSA AWM I A/B, UL 1569, UL 1007
Product RangeOlflex Harmonized Series
Technical Specifications
Jacket Material
PVC
Wire Gauge
18AWG
Reel Length (Imperial)
100ft
No. of Max Strands x Strand Size
-
Conductor Material
Tinned Copper
Approval Specification
CSA AWM I A/B, UL 1569, UL 1007
SVHC
No SVHC (17-Jan-2022)
Jacket Colour
Green, Yellow
Conductor Area CSA
1mm²
Reel Length (Metric)
30.5m
Voltage Rating
500V
External Diameter
2.8mm
Product Range
Olflex Harmonized Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.957096