Product Information
Product Overview
XP3002000-01R is a XPort AR Device Server and is a programmable embedded processor module that enables manufacturers to quickly and easily build Ethernet networking and web server capabilities into devices and machines. This module enable to easily connect and integrate into an enterprise data network. It is powered by Lantronix 120Mhz DSTni processor and running Lantronix new security hardened Evolution OS, XPort AR is the first embedded device networking solution to incorporate standards compliant to XML and RSS information transport protocols. In addition it supports enterprise class SSL/SSH security protocols for secure data transfer and web services.
- Complete integrated solution in an RJ45 form factor
- Auto sensing 10/100Mbit Ethernet with internal MAC/PHY
- 3 serial ports where in 2 full, 1 console
- High-performance DSTni 120Mhz SoC with on-chip 256KB SRAM and 16KB ROM
- 11GPIO pins, 4MB Flash and 1.25MB SRAM
- IEEE 802.3af compliant pass-through PoE capability
- Security hardened Evolution OS operating system
- SSH2 /SSL v 3.0 encryption with DES, 3DES, RC4 or AES ciphers, SHA-1 hashing
- Easy configuration through "Cisco like" CLI, XML, Browser interface Telnet and customise HTML pages
- Embedded CGI web server, RSS and XML data transport protocols
Applications
Communications & Networking, Security, Automation & Process Control, Industrial, System Monitoring, Building Automation, Medical
Technical Specifications
-
-
No SVHC (17-Dec-2014)
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate