Product Information
Product Overview
WP500100S-01 is a WiPort NR Sample with AES1 WiPort NR enclosed, most compact integrated solution available to add Ethernet networking to any device with a serial interface. Using this integrated hardware and software module, you will add to your profits by significantly reducing product development time, risk and cost. With a high level of integration, in a compact package, WiPort NR Device Server features a Lantronix DSTni x86 Ethernet Processor SoC, memory, a 10/100 Ethernet transceiver and dual high-speed serial ports. All of this combines to give you a complete ready-to-use network enabling solution. Total pin compatibility with Lantronix's WiPort 802.11 wireless module enables a single board design that can be either wired networking or wireless networking ready using either the WiPort NR or the WiPort. To enable access to a local network or the Internet, The WiPort NR integrates a fully developed TCP/IP network stack and OS. The WiPort NR also includes an embedded web server.
- Complete integrated RoHS compliant solution
- Supports 802.11 WLAN or Ethernet connectivity, Serial to 802.11b/g conversion
- Wired Ethernet to 802.11 b/g WLAN Bridging
- Stable, field proven TCP/IP protocol suite and web-based application framework
- Optional End-to-End 128, 192 and 256bit AES Encryption
- WPA PSK TKIP security, 128bit WEP encryption
- Dual serial ports and 11 General Purpose Input/Output (GPIO) pins
- Easy configuration through a web interface and Easy installation of customised web pages
- Embedded web server, e-mail alerts and high performance data throughput
- Upgradeable firmware via the network or serial port
Applications
Wireless, Communications & Networking, Security
Technical Specifications
-
-
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate