Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoTYS252012L100M-10
Order Code2292499RL
Product RangeTYS252012L Series
Technical Datasheet
Product Information
ManufacturerLAIRD
Manufacturer Part NoTYS252012L100M-10
Order Code2292499RL
Product RangeTYS252012L Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)620mA
Inductor ConstructionShielded
Saturation Current (Isat)880mA
Product RangeTYS252012L Series
DC Resistance Max0.637ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
TYS252012L Series
Inductance Tolerance
± 20%
Product Width
2mm
RMS Current (Irms)
620mA
Saturation Current (Isat)
880mA
DC Resistance Max
0.637ohm
Product Length
2.5mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023