Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoMGV0605R68M-10
Order Code2451926
Product RangeMGV0605 Series
Technical Datasheet
Product Information
ManufacturerLAIRD
Manufacturer Part NoMGV0605R68M-10
Order Code2451926
Product RangeMGV0605 Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)18A
Inductor ConstructionShielded
Saturation Current (Isat)17A
Product RangeMGV0605 Series
Power Inductor Case7.3mm x 6.7mm x 5mm
DC Resistance Max0.0045ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width6.7mm
Product Height5mm
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
MGV0605 Series
DC Resistance Max
0.0045ohm
Product Length
7.3mm
Product Height
5mm
RMS Current (Irms)
18A
Saturation Current (Isat)
17A
Power Inductor Case
7.3mm x 6.7mm x 5mm
Inductance Tolerance
± 20%
Product Width
6.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001225