Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoMGV06023R3M-10
Order Code2451917
Product RangeMGV0602 Series
Technical Datasheet
Product Information
ManufacturerLAIRD
Manufacturer Part NoMGV06023R3M-10
Order Code2451917
Product RangeMGV0602 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)3.3A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Power Inductor Case7.3mm x 6.7mm x 2mm
Product RangeMGV0602 Series
DC Resistance Max0.0601ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width6.7mm
Product Height2mm
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
7.3mm x 6.7mm x 2mm
DC Resistance Max
0.0601ohm
Product Length
7.3mm
Product Height
2mm
RMS Current (Irms)
3.3A
Saturation Current (Isat)
10A
Product Range
MGV0602 Series
Inductance Tolerance
± 20%
Product Width
6.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000589