Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoMGV05033R3M-10
Order Code2451913RL
Product RangeMGV0503 Series
Technical Datasheet
Product Information
ManufacturerLAIRD
Manufacturer Part NoMGV05033R3M-10
Order Code2451913RL
Product RangeMGV0503 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)8.5A
Product RangeMGV0503 Series
DC Resistance Max0.0547ohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width5.1mm
Product Height3mm
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
MGV0503 Series
Inductance Tolerance
± 20%
Product Width
5.1mm
RMS Current (Irms)
5A
Saturation Current (Isat)
8.5A
DC Resistance Max
0.0547ohm
Product Length
5.5mm
Product Height
3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000421