Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoMGV0502R68M-10
Order Code2451906RL
Product RangeMGV0502 Series
Technical Datasheet
Product Information
ManufacturerLAIRD
Manufacturer Part NoMGV0502R68M-10
Order Code2451906RL
Product RangeMGV0502 Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)15A
Product RangeMGV0502 Series
DC Resistance Max0.0124ohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width5.1mm
Product Height2mm
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
MGV0502 Series
Inductance Tolerance
± 20%
Product Width
5.1mm
RMS Current (Irms)
10A
Saturation Current (Isat)
15A
DC Resistance Max
0.0124ohm
Product Length
5.5mm
Product Height
2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000219