Print Page
Product Information
ManufacturerLAIRD
Manufacturer Part NoHI2220R181R-10
Order Code2292387
Product RangeHI Series
Technical Datasheet
Ferrite Bead Case / Package2220 [5550 Metric]
Impedance180ohm
DC Current Rating5A
Product RangeHI Series
DC Resistance Max0.02ohm
Impedance Tolerance-
Product Length5.59mm
Product Width5.08mm
Product Height5.08mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Ferrite Bead Case / Package
2220 [5550 Metric]
DC Current Rating
5A
DC Resistance Max
0.02ohm
Product Length
5.59mm
Product Height
5.08mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
180ohm
Product Range
HI Series
Impedance Tolerance
-
Product Width
5.08mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024