Print Page
Product Information
ManufacturerLAIRD
Manufacturer Part NoHI0805Q310R-10
Order Code2292365RL
Product RangeHI Series
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance31ohm
DC Current Rating4.5A
Product RangeHI Series
DC Resistance Max0.025ohm
Impedance Tolerance-
Product Length2mm
Product Width1.25mm
Product Height1.25mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
4.5A
DC Resistance Max
0.025ohm
Product Length
2mm
Product Height
1.25mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
31ohm
Product Range
HI Series
Impedance Tolerance
-
Product Width
1.25mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001