Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLAIRD
Manufacturer Part NoES9X6-9AC5-5M
Order Code1219155
Technical Datasheet
Shielding TypeProfile Strip
Product Range-
Gasket MaterialMonel over Neoprene Sponge
Length5m
Width9mm
Depth5mm
Attenuation-
SVHCNo SVHC (17-Dec-2014)
Alternatives for ES9X6-9AC5-5M
1 Product Found
Technical Specifications
Shielding Type
Profile Strip
Gasket Material
Monel over Neoprene Sponge
Width
9mm
Attenuation
-
Product Range
-
Length
5m
Depth
5mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74199910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12