Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoCPI0805H1R0R-10
Order Code2451974RL
Product RangeCPI Series
Technical Datasheet
Product Information
ManufacturerLAIRD
Manufacturer Part NoCPI0805H1R0R-10
Order Code2451974RL
Product RangeCPI Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.2ohm
Self Resonant Frequency-
DC Current Rating800mA
Product RangeCPI Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core Material-
Product Length2mm
Product Width1.25mm
Product Height0.9mm
Technical Specifications
Inductance
1µH
Self Resonant Frequency
-
Product Range
CPI Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
0.9mm
DC Resistance Max
0.2ohm
DC Current Rating
800mA
Inductance Tolerance
± 20%
Core Material
-
Product Width
1.25mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012