Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoCM6032V301R-10
Order Code2292346
Product RangeCM6032 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLAIRD
Manufacturer Part NoCM6032V301R-10
Order Code2292346
Product RangeCM6032 Series
Technical Datasheet
DC Current Rating8A
Inductance-
Product RangeCM6032 Series
Impedance300ohm
Common Mode Filter Case15.24mm x 8.13mm x 14.48mm
Product Length15.24mm
Product Width8.13mm
Product Height14.48mm
Qualification-
Product Overview
The CM6032V301R-10 is an ultra high current Common Mode Choke provides small form factor high performance and economical power filtering for common mode noise applications.
- Up to 75A continuous operation capabilities
- Broadband filtering at high current
- Low DCR
Applications
Industrial, Power Management
Technical Specifications
DC Current Rating
8A
Product Range
CM6032 Series
Common Mode Filter Case
15.24mm x 8.13mm x 14.48mm
Product Width
8.13mm
Qualification
-
Inductance
-
Impedance
300ohm
Product Length
15.24mm
Product Height
14.48mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0076