Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoCM0805D900R-10
Order Code2292310
Product RangeCM0805 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLAIRD
Manufacturer Part NoCM0805D900R-10
Order Code2292310
Product RangeCM0805 Series
Technical Datasheet
DC Current Rating400mA
Inductance-
Product RangeCM0805 Series
Impedance90ohm
Common Mode Filter Case2mm x 1.2mm x 1.2mm
Product Length2mm
Product Width1.2mm
Product Height1.2mm
Qualification-
Technical Specifications
DC Current Rating
400mA
Product Range
CM0805 Series
Common Mode Filter Case
2mm x 1.2mm x 1.2mm
Product Width
1.2mm
Qualification
-
Inductance
-
Impedance
90ohm
Product Length
2mm
Product Height
1.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001