Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoCM2722R201R-10
Order Code2292316RL
Product RangeCM2722 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLAIRD
Manufacturer Part NoCM2722R201R-10
Order Code2292316RL
Product RangeCM2722 Series
Technical Datasheet
DC Current Rating5A
Inductance-
Product RangeCM2722 Series
Impedance200ohm
Product Length6.99mm
Product Width5.72mm
Product Height9.53mm
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
DC Current Rating
5A
Product Range
CM2722 Series
Product Length
6.99mm
Product Height
9.53mm
SVHC
No SVHC (07-Nov-2024)
Inductance
-
Impedance
200ohm
Product Width
5.72mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00288
Product traceability