Print Page
YE572113-30SMAM
Directional Antenna, 5.725GHz to 6GHz, 1.4 VSWR, 12.7dBi Gain, Horizontal/Vertical Polarisation
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part NoYE572113-30SMAM
Order Code3014090
Technical Datasheet
12 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £44.260 |
5+ | £41.710 |
10+ | £38.680 |
Price for:Each
Minimum: 1
Multiple: 1
£44.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part NoYE572113-30SMAM
Order Code3014090
Technical Datasheet
Antenna TypeDirectional
Frequency Min5.725GHz
Frequency Max6GHz
Antenna MountingPole (Mast) or Wall
Gain12.7dBi
VSWR1.4
Input Power25W
Input Impedance50ohm
Antenna PolarisationHorizontal / Vertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Directional
Frequency Max
6GHz
Gain
12.7dBi
Input Power
25W
Antenna Polarisation
Horizontal / Vertical
SVHC
To Be Advised
Frequency Min
5.725GHz
Antenna Mounting
Pole (Mast) or Wall
VSWR
1.4
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48