Print Page
OP24516DS-91NM
MIMO Antenna, 5.15GHz to 5.875GHz, 2 VSWR, 4.8dBi Gain, Linear Vertical Polarisation, Pole (Mast)
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part NoOP24516DS-91NM
Order Code3014048
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £121.120 |
Price for:Each
Minimum: 1
Multiple: 1
£121.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part NoOP24516DS-91NM
Order Code3014048
Technical Datasheet
Antenna TypeMIMO
Frequency Min5.15GHz
Frequency Max5.875GHz
Antenna MountingPole (Mast) or Wall
Gain4.8dBi
VSWR2
Input Power5W
Input Impedance50ohm
Antenna PolarisationLinear Vertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
MIMO
Frequency Max
5.875GHz
Gain
4.8dBi
Input Power
5W
Antenna Polarisation
Linear Vertical
SVHC
To Be Advised
Frequency Min
5.15GHz
Antenna Mounting
Pole (Mast) or Wall
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.82