You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

XF-313-FAR

Welder, L60 Thermocouple, Compact, 110-120VAC/220-250VAV at 50-60Hz, UK/Euro Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
XF-313-FAR
Order Code:
4100669
Technical Datasheet:
XF-313-FAR   Datasheet
See all Technical Docs

Alternatives for XF-313-FAR

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The XF-313-FAR is a L60 Thermocouple Welder is a compact, simple-to-use instrument designed for thermocouple and fine wire welding. It is primarily designed for use by sensor manufacturers to produce commercial grade thermocouple junctions, it is ideal producing large numbers of exposed junction thermocouples for test and development laboratories. The L60 thermocouple welder is ideally suited to transducer and RTD extension lead attachment. Use of the thermocouple welder does not require special skills and most operatives will be capable of producing quality work with little practice. The instrument is supplied with a full range of user accessories including a footswitch. Suitable for use with wires of up to 1.1mm diameter an argon gas shield facility is included but a satisfactory thermocouple junction is produced without the need for argon. The output energy of the L60 thermocouple welder can be varied up to 60 Joules.
  • Simple to use
  • Designed for production of commercial grade thermocouple junctions
  • Also suitable for other fine wire work
  • Front panel or footswitch operation
  • Welding capacity wires up to 1.1mm diameter
  • 5 to 10 welds/minute Minimum duty cycle
  • 110 to 120VAC or 220 to 250VAC at 50 to 60Hz Power supply

Applications

Industrial

Contents

Wire holding pliers and lead, Safety glasses, Magnifying eyeglass, Carbon electrodes, Spare 2A fuse, Argon hose, Mains lead, Footswitch for greater ease of use.

Product Information


:
Minimum 5 to 10 welds / min

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Manufactured

£873.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £873.00
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £863.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £832.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.