Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-1195-FAR
Order Code2785054
Also Known AsZ2-K-1-Disc TC BS Cols
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1195-FAR
Order Code2785054
Also Known AsZ2-K-1-Disc TC BS Cols
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min0°C
Measured Temperature Min-
Measured Temperature Max-
Sensing Temperature Max200°C
Sensor Body Material-
Lead Length - Imperial40"
Lead Length - Metric1m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationBare Wire
Thermocouple Wire StandardBS
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
XF-1195-FAR is a Type K fine wire disc thermocouple.
- Exposed junction thermocouple with copper disc brazed at tip
- Copper disc, 6.35mm diameter x 0.3mm thick sensor type
- Grounded measuring thermocouple junction
- 1m cable length
- PFA PTFE insulated twisted wire
- Bare tails termination type
- Temperature range from 0°C to +200°C
- Colour coded to former British standard – BS1843-1952
Contents
Fine wire disc thermocouple, High temperature adhesive polyimide film strips (13x18mm x 5) for quick and easy attachment to surface/process.
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-
Sensing Temperature Max
200°C
Lead Length - Imperial
40"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
BS
Product Range
-
Sensing Temperature Min
0°C
Measured Temperature Max
-
Sensor Body Material
-
Lead Length - Metric
1m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Unshielded
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499