Print Page

Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoPT4 3 X150
Order Code1633504
Technical Datasheet
Length150mm
External Diameter3mm
Probe/Pocket Body MaterialStainless Steel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for PT4 3 X150
1 Product Found
Product Overview
The PT4 3 X150 is a PTFE Insulated Probe made of 316 stainless steel for use with temperature sensors.
- Welded tip
- 100mm Tails
- -50 to +250°C Tip temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Length
150mm
Probe/Pocket Body Material
Stainless Steel
SVHC
No SVHC (21-Jan-2025)
External Diameter
3mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033793