Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoMI-RAA-S4B-3.0-500-P1-2.0-C2-T
Order Code2081309
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoMI-RAA-S4B-3.0-500-P1-2.0-C2-T
Order Code2081309
Technical Datasheet
RTD TypeProbe with Leads
Sensing Temperature Min-50°C
RTD Accuracy-
Sensing Temperature Max+500°C
Measured Temperature Min-
Resistance100ohm
Measured Temperature Max-
Resistance @ 0°C-
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MI-RAA-S4B-3.0-500-P1-2.0-C2-T is a high-temperature rugged flexible mineral insulated Pt100 Probe.
- Pt100 class B, 4-wire connection
- Flexible stainless steel sheath
- Probe can be bent to suit different process requirements
- Sensor temperature rating -50 to 500°C
- 1m PTFE insulated, screened lead, 7/0.2mm, 4-core
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
RTD Type
Probe with Leads
RTD Accuracy
-
Measured Temperature Min
-
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
SVHC
No SVHC (25-Jun-2025)
Sensing Temperature Min
-50°C
Sensing Temperature Max
+500°C
Resistance
100ohm
Resistance @ 0°C
-
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073