Quantity | Price (ex VAT) |
---|---|
10+ | £26.970 |
Product Information
Product Overview
The MB-ISK-S10-150-MP-ANSI is a 1mm type-K ANSI Mineral Insulated Thermocouple with miniature plug. The sensor features flexible mineral insulated probe with 310 stainless steel sheath, single element junction insulated from sheath (offers protection against spurious electrical signals), miniature flat pin plug and color coded yellow in accordance ANSI. The material is good corrosion and oxidation resistance to suit a wide range of processes, satisfactorily operates in sulphur bearing atmospheres. Typical applications include brick and cement kilns, glass industry, heat treatment and annealing furnaces, power stations, flues and heat exchangers. The highly flexible, sheath can be bent/formed to suit many applications and processes.
- 150mm Probe length
- Insulated hot junction
- Miniature plug termination (200°C)
Applications
Sensing & Instrumentation, Industrial, Power Management
Technical Specifications
K
-
750°C
-
6"
0.039"
-
ANSI
-
-40°C
-
Stainless Steel
-
150mm
1mm
Miniature Connector
Shielded
No SVHC (21-Jan-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate