Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoMA-ISK-S10-250-P1-2.0-C2-T
Order Code1289617
Product RangeMA-ISK Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoMA-ISK-S10-250-P1-2.0-C2-T
Order Code1289617
Product RangeMA-ISK Series
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min-100°C
Measured Temperature Min-
Measured Temperature Max-
Sensing Temperature Max+1100°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial80"
Lead Length - Metric2m
Probe Length - Imperial9.84"
Probe Length - Metric250mm
Probe Diameter - Imperial0.039"
Probe Diameter - Metric1mm
Insulation-
Thermocouple TerminationBare Wire
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product RangeMA-ISK Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
MA-ISK-S10-250-P1-2.0-C2-T is a Type K, mineral insulated thermocouple. Particularly suitable for high pressure, high vacuum and high vibration applications.
- Very rugged and flexible
- Stainless steel (310) Sheath
- Max temperature of probe is 1100°C (K)
- Plain pot seal (max temp 200°C)
- 7/0.2mm PFA insulated lead
- 1mm diameter
- 250mm probe length
- 2m cable length
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-
Sensing Temperature Max
+1100°C
Lead Length - Imperial
80"
Probe Length - Imperial
9.84"
Probe Diameter - Imperial
0.039"
Insulation
-
Thermocouple Wire Standard
IEC
Product Range
MA-ISK Series
Sensing Temperature Min
-100°C
Measured Temperature Max
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
2m
Probe Length - Metric
250mm
Probe Diameter - Metric
1mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (21-Jan-2025)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587