Product Information
Product Overview
The KMI series IEC Mineral Insulated Thermocouples. 310 stainless steel models have good corrosion and oxidation resistance to suit a wide range of processes, satisfactorily operates in sulphur bearing atmosphere and typical applications include brick & cement klins, glass industry, heat treatment & annealing furnaces power stations, flues, heat exchangers etc. Inconel® Alloy 600 sheath models have excellent oxidation resistance to 1100°C and typical applications include heat treatment processes, annealing furnaces, chemical reactors, man-made fibre and synthetic fibre production, steam boilers, paper industry etc.
- Mineral insulated type K or N thermocouple
- Choice of 310 stainless steel or Inconel® alloy 600 sheath
- Highly flexible, sheath can be bent/formed to suit many applications and processes
- Insulated hot junction
- Probe temperature range -40°C to 1100°C
- M8 x 1mm fine pitch threaded pot seal (200°C)
- 100mm Tails
- PFA twin twisted 7/0.2mm
- Colour coded to IEC 584
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
K
-
+1100°C
3"
9.84"
0.039"
PFA
IEC
KMI Series
-40°C
-
Stainless Steel
100mm
250mm
1mm
-
Shielded
No SVHC (21-Jan-2025)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate