Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCMD24-5M
Order Code4210790
Product RangeCMD24 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerL-COM
Manufacturer Part NoCMD24-5M
Order Code4210790
Product RangeCMD24 Series
Connector Type AIEEE-488 / GPIB Plug, 24 Way
Connector Type BIEEE-488 / GPIB Plug, 24 Way
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourBeige
Product RangeCMD24 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
IEEE-488 / GPIB Plug, 24 Way
Cable Length - Imperial
16.4ft
Jacket Colour
Beige
SVHC
To Be Advised
Connector Type B
IEEE-488 / GPIB Plug, 24 Way
Cable Length - Metric
5m
Product Range
CMD24 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001