Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCIB24-03M
Order Code4210765
Product RangeCIB24 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £213.410 |
| 5+ | £209.140 |
| 10+ | £204.870 |
| 25+ | £200.610 |
| 50+ | £196.340 |
| 100+ | £192.070 |
Price for:Each
Minimum: 1
Multiple: 1
£213.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCIB24-03M
Order Code4210765
Product RangeCIB24 Series
Cable Length - Imperial13ft
Cable Length - Metric330mm
Jacket ColourGrey
Product RangeCIB24 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
IEEE-488 / GPIB Plug, 24 Way + IEEE-488 / GPIB Receptacle, 24 Way
Cable Length - Imperial
13ft
Jacket Colour
Grey
SVHC
To Be Advised
Connector Type B
IEEE-488 / GPIB Plug, 24 Way + IEEE-488 / GPIB Receptacle, 24 Way
Cable Length - Metric
330mm
Product Range
CIB24 Series
Technical Docs (1)
Alternatives for CIB24-03M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.167829