Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoPBRV16.00MR50Y000
Order Code1657908
Technical Datasheet
Frequency16MHz
Oscillator Mounting-
No. of Pins3 Pin
Resonant Impedance-
Frequency Tolerance± 0.5%
Product Range-
Frequency Stability-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Overview
The PBRV16.00MR50Y000 is a Ceramic Chip Resonator offers standard tolerance of ±0.2 with a termination of Ni+Au flash plating. It is suitable for use in air-bag system, ECU and ABS applications.
- Stable oscillation by using fundamental vibration in all frequencies
- Small and low profile
- Built-in capacitor structure
- Reflow solderable and washable
- AEC-Q200 certified
- Rectangular shape allows easy pick and placement
- Component space saving
- High density mounting
- High reliability, high temperature operation
Applications
Automotive, Automation & Process Control, Industrial
Technical Specifications
Frequency
16MHz
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Frequency Stability
-
Operating Temperature Max
125°C
Oscillator Mounting
-
Resonant Impedance
-
Product Range
-
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001