Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No05 5036 006 202 862+
Order Code1503774
Technical Datasheet
Memory / Card TypeSIM
Connector TypeMemory Socket
Insert & Eject MechanismPush-Push
No. of Contacts6Contacts
Contact MaterialCopper
Contact Plating-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 05 5036 006 202 862+ is a 6-contact 5V/0.5A Memory Card Connector with copper alloy contact and heat resistance plastic insulator. It is designed for SIM cards that conforms to the GSM standards (11. 11). The 5036 series memory card connector is designed for automatic mounting machine. The spring-ejection mechanism obtains stronger clicking feeling on insertion and ejection.
- High durability for 5,000 cycle mating
- Metal shell is adopted for EMI protection
Applications
Computers & Computer Peripherals, Audio
Technical Specifications
Memory / Card Type
SIM
Insert & Eject Mechanism
Push-Push
Contact Material
Copper
Product Range
-
Connector Type
Memory Socket
No. of Contacts
6Contacts
Contact Plating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003901
Product traceability