Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoW3F11A4708AT1A
Order Code1216401
Product RangeW3F Series
Technical Datasheet
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoW3F11A4708AT1A
Order Code1216401
Product RangeW3F Series
Technical Datasheet
Capacitance47pF
Voltage Rating100V
Current Rating300mA
Capacitor Case Style1206 [3216 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance-20%, +50%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max0.6ohm
Insulation Resistance1Gohm
Dielectric CharacteristicC0G / NP0
Product RangeW3F Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
47pF
Current Rating
300mA
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
0.6ohm
Dielectric Characteristic
C0G / NP0
SVHC
No SVHC (17-Dec-2015)
Voltage Rating
100V
Capacitor Case Style
1206 [3216 Metric]
Capacitance Tolerance
-20%, +50%
Operating Temperature Max
125°C
Insulation Resistance
1Gohm
Product Range
W3F Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001