Product Information
Product Overview
The UT series Multilayer Ceramic Capacitor is suitable for smart cards, memory modules, high density SIM cards, mobile phones, MP3 players and embedded solutions. The UT series was designed to meet the stringent thickness requirements of our customers. AVX developed a new termination process (FCT - Fine Copper Termination) that provides unbeatable flatness and repeatability. For embedded applications AVX offer many variation such standardized thickness groups or multiple land size versions. AVX UT series is available in both X5R and X7R dielectric materials with various termination options including Sn, Au and Cu.
Applications
Consumer Electronics
Technical Specifications
0.01µF
0402 [1005 Metric]
X5R
1.02mm
SMD
85°C
MSL 1 - Unlimited
6.3V
± 20%
-
0.5mm
-55°C
-
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate