Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJT476K006RNJ
Order Code1135074
Product RangeTAJ Series
Technical Datasheet
115 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | £0.545 |
50+ | £0.434 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
£2.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJT476K006RNJ
Order Code1135074
Product RangeTAJ Series
Technical Datasheet
Capacitance47µF
Voltage(DC)6.3V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
ESR1.6ohm
Manufacturer Size CodeT
Failure Rate-
Ripple Current224mA
Product Length3.5mm
Product Width2.8mm
Product Height1.2mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (17-Jan-2023)
Alternatives for TAJT476K006RNJ
1 Product Found
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
1210 [3225 Metric]
ESR
1.6ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Manufacturer Size Code
T
Ripple Current
224mA
Product Width
2.8mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006