Product Information
Alternatives for SV09AC105KAA
1 Product Found
Product Overview
The SV series high voltage Multilayer Ceramic Capacitor with radial leaded terminals. The high value, low leakage and small size are difficult parameters to obtain in capacitors for high voltage systems. The added advantage of these capacitors lies in special internal design minimizing the electric field stresses within the MLC. These special design criteria result in significant reduction of partial discharge activity within the dielectric and having, therefore, a major impact on long term reliability of the product. It is conformally coated with high insulation resistance, high dielectric strength epoxy eliminating the possibility of arc flashover. It exhibit low ESRs at high frequency. The same criteria governing the high voltage design carries the added benefits of extremely low ESR in relatively low capacitance. It is suitable for snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking.
Applications
Power Management
Technical Specifications
1µF
± 10%
X7R
Radial Leaded
-
5.08mm
-55°C
-
1kV
Radial Leaded
17.1mm
SV Series
19.6mm
18.3mm
125°C
Orange lead (lead tetroxide) (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate