Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoSQCSVA4R7CAT1A
Order Code1697209
Product RangeSQ Series
Technical Datasheet
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSQCSVA4R7CAT1A
Order Code1697209
Product RangeSQ Series
Technical Datasheet
Capacitance4.7pF
Voltage Rating250V
Product RangeSQ Series
Operating Temperature Max125°C
Alternatives for SQCSVA4R7CAT1A
2 Products Found
Technical Specifications
Capacitance
4.7pF
Product Range
SQ Series
Voltage Rating
250V
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001