Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoSMAJ12CA
Order Code2429074RL
Product RangeSMAJ1
Technical Datasheet
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSMAJ12CA
Order Code2429074RL
Product RangeSMAJ1
Technical Datasheet
Product RangeSMAJ1
TVS PolarityBidirectional
Reverse Standoff Voltage12V
Clamping Voltage Max19.9V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage13.3V
Maximum Breakdown Voltage14.7V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (16-Jan-2020)
Alternatives for SMAJ12CA
8 Products Found
Product Overview
The SMAJ series Transient Suppression Diode is popular format of general purpose transient voltage suppression diodes. It is based on the low leakage, high reliability and glass passivated chip rectifier technology.
- Flat clamping
- Very fast response time
- Halogen-free
- ≤1μA Leakage for 12V and up
- Lead-free terminations
Applications
Consumer Electronics, Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
Product Range
SMAJ1
Reverse Standoff Voltage
12V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
13.3V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
No SVHC (16-Jan-2020)
TVS Polarity
Bidirectional
Clamping Voltage Max
19.9V
No. of Pins
2Pins
Maximum Breakdown Voltage
14.7V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000063
Product traceability