Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoSD0805S040S0R1
Order Code2400204
Product RangeSD080
Technical Datasheet
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSD0805S040S0R1
Order Code2400204
Product RangeSD080
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current100mA
Diode ConfigurationSingle
Diode Case StyleSOD-323
No. of Pins2Pins
Forward Voltage Max500mV
Forward Surge Current2A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeSD080
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
2A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
100mA
Diode Case Style
SOD-323
Forward Voltage Max
500mV
Operating Temperature Max
125°C
Product Range
SD080
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
Product traceability