Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNB21L00223JBB
Order Code1672347
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)22kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 5%
Product Range-
Thermistor Case Style0603 [1608 Metric]
NTC MountingSurface Mount
B-Constant3790K
B-Constant Tolerance± 3%
NTC Case Size0603 [1608 Metric]
Thermal Time Constant (in Air)4s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
SMD
Product Range
-
NTC Mounting
Surface Mount
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
4s
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistance (25°C)
22kohm
Resistance Tolerance (25°C)
± 5%
Thermistor Case Style
0603 [1608 Metric]
B-Constant
3790K
NTC Case Size
0603 [1608 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001