Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoML03511R5BAT2A
Order Code2058912
Product RangeMLO Series
Technical Datasheet
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoML03511R5BAT2A
Order Code2058912
Product RangeMLO Series
Technical Datasheet
Capacitance1.5pF
Voltage Rating50V
Product RangeMLO Series
Operating Temperature Max125°C
Technical Specifications
Capacitance
1.5pF
Product Range
MLO Series
Voltage Rating
50V
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001