Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoMHV11C105MAT2A
Order Code1672275RL
Product RangeMH Series
Technical Datasheet
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoMHV11C105MAT2A
Order Code1672275RL
Product RangeMH Series
Technical Datasheet
Capacitance1µF
Voltage(DC)100V
Capacitor Case / Package2924 [7361 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeMH Series
Product Length7.3mm
Product Width6.1mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
2924 [7361 Metric]
Dielectric Characteristic
X7R
Product Length
7.3mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 20%
Product Range
MH Series
Product Width
6.1mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001