Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoMAV0010DP
Order Code2061035
Technical Datasheet
Voltage Rating VAC52V
Voltage Rating VDC70V
Product Range-
Clamping Voltage Vc Max225V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs2A
Operating Temperature Min-
Operating Temperature Max-
Peak Energy (10/1000uS)15mJ
Automotive Qualification Standard-
Technical Specifications
Voltage Rating VAC
52V
Product Range
-
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µs
2A
Operating Temperature Max
-
Automotive Qualification Standard
-
Voltage Rating VDC
70V
Clamping Voltage Vc Max
225V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-
Peak Energy (10/1000uS)
15mJ
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000125